Phoenix Contact 1212207 VDE/1000V Approved Diagonal Cutter
- RS Stock No.:
- 129-971
- Mfr. Part No.:
- 1212207
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$68.94
(exc. GST)
$75.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.94 |
*price indicative
- RS Stock No.:
- 129-971
- Mfr. Part No.:
- 1212207
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cutter | |
| Overall Length | 160mm | |
| VDE/1000V Approved | Yes | |
| ESD Safe | No | |
| Standards/Approvals | DIN ISO 5746, EAC, DIN EN 60900, VDE Zeichengenehmigung | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cutter | ||
Overall Length 160mm | ||
VDE/1000V Approved Yes | ||
ESD Safe No | ||
Standards/Approvals DIN ISO 5746, EAC, DIN EN 60900, VDE Zeichengenehmigung | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Diagonal cutter is a versatile tool designed for cutting hard (piano wire) and soft wires. With inductively hardened blades for long term stability, VDE-tested cutting tools made from special high-grade tool steel, and a length of 160mm, this cutter is ideal for various applications.
Multicolored design for easy identification
Suitable for cutting aluminium copper and piano wire
Compliance with DIN EN 60900 and DIN ISO 5746 standards
Related links
- Phoenix Contact 1212790 VDE/1000V Approved Diagonal Cutter Cutter
- Phoenix Contact 1212831 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212836 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212837 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212792 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212206 VDE/1000V Approved Diagonal Cutter
- Phoenix Contact 1212830 VDE/1000V Approved Diagonal Cutter
- Bosch 1 600 A02 NE2 VDE/1000V Approved Diagonal Cutter
