Phoenix Contact 1212133 52 mm Two-Hand Ring Cable Cutter Cable Cutter
- RS Stock No.:
- 129-915
- Mfr. Part No.:
- 1212133
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$914.76
(exc. GST)
$1,006.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $914.76 |
*price indicative
- RS Stock No.:
- 129-915
- Mfr. Part No.:
- 1212133
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cutter | |
| Overall Length | 325mm | |
| Application | Aluminium, Copper | |
| ESD Safe | No | |
| Material Cut | Aluminium Wire, Copper Wire | |
| Maximum Cutting Capacity | 52mm | |
| Standards/Approvals | EAC Approval ID:RU x-DE.xx08.B.02974 | |
| Cut Type | Two-Hand Ring Cable Cutter | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cutter | ||
Overall Length 325mm | ||
Application Aluminium, Copper | ||
ESD Safe No | ||
Material Cut Aluminium Wire, Copper Wire | ||
Maximum Cutting Capacity 52mm | ||
Standards/Approvals EAC Approval ID:RU x-DE.xx08.B.02974 | ||
Cut Type Two-Hand Ring Cable Cutter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Cable cutting tool is a reliable and efficient solution for cutting copper and aluminium wires up to 52 mm in diameter. With a two-hand ring design and ratchet function.
Unlockable design for easy operation
Superb cutting quality for professional results
- RS Stock No. 0129913
- Mfr. Part No. 1212132
Each
$642.45
- RS Stock No. 0129916
- Mfr. Part No. 1212134
Each
$1,626.02
- RS Stock No. 0129905
- Mfr. Part No. 1212135
Each
$1,962.03
- RS Stock No. 0129908
- Mfr. Part No. 1212130
Each
$1,113.61
Related links
- Phoenix Contact 1212135 Two-Hand Ring Cable Cutter Cable Cutter
- Phoenix Contact 1212134 Two-Hand Ring Cable Cutter Cable Cutter
- Phoenix Contact 1212132 Two-Hand Ring Cable Cutter Cable Cutter
- Phoenix Contact 1212130 Cable Cutter Cable Cutter
- Phoenix Contact 1212131 Cable Cutter Cable Cutter
- Phoenix Contact 1212126 VDE/1000V Approved Cable Cutter Cable Cutter
- Phoenix Contact 1212127 VDE/1000V Approved Cable Cutter Cable Cutter
- Klauke Cable Cutter Cable Cutter












