Phoenix Contact 1212135 100 mm Two-Hand Ring Cable Cutter Cable Cutter

Subtotal (1 unit)*

$1,962.03

(exc. GST)

$2,158.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,962.03

*price indicative

RS Stock No.:
129-905
Mfr. Part No.:
1212135
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Cutter

Overall Length

610mm

Application

Aluminium, Copper

ESD Safe

No

Material Cut

Aluminium Wire, Copper Wire

Standards/Approvals

EAC Approval ID:RU x-DE.xx08.B.02974

Maximum Cutting Capacity

100mm

Cut Type

Two-Hand Ring Cable Cutter

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Cable cutting tool is a two handed ring cable cutter with a ratchet function, designed for cutting copper and aluminium wires up to 100 mm in diameter.

Ratchet function for minimum effort

Two hand ring design for easy handling

Superb cutting quality for professional results

Unlockable feature for added convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy