Phoenix Contact 1212132 45 mm Two-Hand Ring Cable Cutter Cable Cutter
- RS Stock No.:
- 129-913
- Mfr. Part No.:
- 1212132
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$642.45
(exc. GST)
$706.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $642.45 |
*price indicative
- RS Stock No.:
- 129-913
- Mfr. Part No.:
- 1212132
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Cutter | |
| Overall Length | 260mm | |
| Application | Copper, Aluminium | |
| ESD Safe | No | |
| Material Cut | Aluminium Wire, Copper Wire | |
| Maximum Cutting Capacity | 45mm | |
| Standards/Approvals | EAC Approval ID:RU x-DE.xx08.B.02974 | |
| Cut Type | Two-Hand Ring Cable Cutter | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Cutter | ||
Overall Length 260mm | ||
Application Copper, Aluminium | ||
ESD Safe No | ||
Material Cut Aluminium Wire, Copper Wire | ||
Maximum Cutting Capacity 45mm | ||
Standards/Approvals EAC Approval ID:RU x-DE.xx08.B.02974 | ||
Cut Type Two-Hand Ring Cable Cutter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Cable cutting tool is a two-hand ring cutter with a ratchet function, designed for cutting copper and aluminium up to 45 mm in diameter. With superb cutting quality. Perfect for various industrial applications.
Minimum effort cutting with superb cutting quality
Unlockable design for ease of use
Professional results for precise cutting
Related links
- Phoenix Contact 1212135 Two-Hand Ring Cable Cutter Cable Cutter
- Phoenix Contact 1212133 Two-Hand Ring Cable Cutter Cable Cutter
- Phoenix Contact 1212134 Two-Hand Ring Cable Cutter Cable Cutter
- Klauke Cable Cutter Cable Cutter
- Klauke K100 Cable Cutter Cable Cutter
- Channellock 911 Cable Cutter Cable Cutter
- Phoenix Contact 1212130 Cable Cutter Cable Cutter
- Phoenix Contact 1212131 Cable Cutter Cable Cutter
