SAM 324-17G 14 mm Flush Cable Cutter
- RS Stock No.:
- 221-5141
- Mfr. Part No.:
- 324-17G
- Brand:
- SAM
Subtotal (1 unit)*
$133.37
(exc. GST)
$146.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.37 |
*price indicative
- RS Stock No.:
- 221-5141
- Mfr. Part No.:
- 324-17G
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Cable Cutter | |
| Overall Length | 170mm | |
| Jaw Length | 14mm | |
| VDE/1000V Approved | No | |
| Application | Electronic, Electrical | |
| Jaw Material | Chrome Vanadium Steel | |
| Grip Material | Rubber | |
| Material Cut | Copper, Aluminium | |
| Handle Material | Plastic | |
| Maximum Cutting Capacity | 14mm | |
| Standards/Approvals | No | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Cable Cutter | ||
Overall Length 170mm | ||
Jaw Length 14mm | ||
VDE/1000V Approved No | ||
Application Electronic, Electrical | ||
Jaw Material Chrome Vanadium Steel | ||
Grip Material Rubber | ||
Material Cut Copper, Aluminium | ||
Handle Material Plastic | ||
Maximum Cutting Capacity 14mm | ||
Standards/Approvals No | ||
Cut Type Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Notched cable cutters Forged from chrome vanadium steel and Equipped with a locking in the closed position and an opening return spring,.
Bi-material sheaths
