Klauke EMS55CU 50 mm Cable Cutter Cable Cutter
- RS Stock No.:
- 802-704
- Mfr. Part No.:
- EMS55CU
- Brand:
- Klauke
This image is representative of the product range
Subtotal (1 unit)*
$3,606.93
(exc. GST)
$3,967.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,606.93 |
*price indicative
- RS Stock No.:
- 802-704
- Mfr. Part No.:
- EMS55CU
- Brand:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Product Type | Cable Cutter | |
| Sub Type | Cutter | |
| VDE/1000V Approved | No | |
| Application | Cable Cutter | |
| Jaw Material | Steel | |
| Grip Material | 2 Component | |
| Handle Material | Synthetic Material | |
| Material Cut | Copper, Aluminium | |
| Maximum Cutting Capacity | 50mm | |
| Cut Type | Cable Cutter | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Product Type Cable Cutter | ||
Sub Type Cutter | ||
VDE/1000V Approved No | ||
Application Cable Cutter | ||
Jaw Material Steel | ||
Grip Material 2 Component | ||
Handle Material Synthetic Material | ||
Material Cut Copper, Aluminium | ||
Maximum Cutting Capacity 50mm | ||
Cut Type Cable Cutter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Klauke Electromechanical ratchet cutter is designed for high force cutting of stranded and fine stranded copper and aluminium conductors. it ensures clean and precise results with Durable mechanics and minimal need for reworking.
Provides high cutting force
Suitable for copper and aluminium cables
Ensures clean cutting results
Reduces need for manual reworking
Features Durable tool mechanism
Related links
- Klauke Cable Cutter Cable Cutter
- Klauke K100 Cable Cutter Cable Cutter
- Klauke K1061 Cable Cutter Cable Cutter
- Klauke ES32FE Cable Cutter Cable Cutter
- Klauke ES32FML Cable Cutter Cable Cutter
- Channellock 911 Cable Cutter Cable Cutter
- Phoenix Contact 1212130 Cable Cutter Cable Cutter
- Phoenix Contact 1212131 Cable Cutter Cable Cutter
