RS Better World

Schneider Electric PowerLogic Series Current Transformer 100 A 720V

Subtotal (1 unit)*

$724.30

(exc. GST)

$796.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$724.30

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1414
Mfr. Part No.:
METSECT5HG010
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Current Transformer

Series

PowerLogic

Secondary Current

5A

Terminal Type

Cable

Primary Current

100A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

DIN 4600, VDE 0414, DIN EN 618691, DIN EN 61869, RoHS, REACH, EU RoHS

Depth

89.2mm

Length

96.4mm

Width

59.2mm

Maximum Operating Frequency

60Hz

Better World Product

Yes

Better World Claim

Designed for Disassembly

Minimum Operating Frequency

50Hz

Supply Voltage

720V

COO (Country of Origin):
HU
The Schneider Electric Split Core Current Transformer - Type HG, for cable - 0100A / 5A is a versatile current transformer designed for accurate measurement and monitoring of electrical currents. With Class 3 accuracy at 1.5 VA, it ensures precise readings for a range of applications. The clip-on mounting mode and compact design make it easy to install in various settings, providing essential data for efficient power management.

Secondary current of 5 A for detailed monitoring

Conventional free air thermal current of 120 A for reliable performance

Wide range of permissible current up to 6000 A during 1 s for flexibility in usage

Electrical insulation class E for enhanced safety during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy