RS Better World

Schneider Electric PowerLogic Series Current Transformer 100 A 100:5 21mm Bore

Subtotal (1 unit)*

$80.77

(exc. GST)

$88.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 583 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$80.77

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
198-4463
Mfr. Part No.:
METSECT5CC010
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Current Transformer

Series

PowerLogic

Secondary Current

5A

Minimum Operating Temperature

-25°C

Primary Current

100A

Maximum Operating Temperature

60°C

Length

66mm

Standards/Approvals

CE, VDE 0414, IEC 61869-2

Width

44mm

Weight

190g

Depth

37mm

Maximum Operating Frequency

60Hz

Better World Claim

Designed for Disassembly

Mount Type

DIN Rail

Better World Product

Yes

Bore Diameter

21mm

Minimum Operating Frequency

50Hz

Turns Ratio

100:5

Schneider Electric METSECT5CC010 is a current transformer which is tropicalized for cable and DIN Rail mount having an accuracy of Class 3 at 3.5 V ac, Class 0.5 at 2 V ac and Class 1 at 2.5 V ac. This current transformer has Class B electrical insulation class and comes with a seal. There are different types of mounting modes like by-screws and clip-on and it consists of a mounting plate for support. Schneider Electric METSECT5CC010 meets various environmental and other standards such as VDE 0414 and IEC 61869-2. This particular transformer weighs 0.19kg and offers Green Premium product sustainable status.

Wide ratio range 100/5

Tropicalized for cable

5A secondary current

DIN Rail mounting

IP20 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy