Schneider Electric PowerLogic Series Current Transformer 800 A 720V
- RS Stock No.:
- 288-1405
- Mfr. Part No.:
- METSECT5GG080
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,377.88
(exc. GST)
$1,515.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,377.88 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 288-1405
- Mfr. Part No.:
- METSECT5GG080
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Secondary Current | 5A | |
| Primary Current | 800A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 155mm | |
| Depth | 58mm | |
| Weight | 1.49kg | |
| Standards/Approvals | DIN EN 618691, EU RoHS, REACH, RoHS, VDE 0414, DIN 4600, DIN EN 61869 | |
| Mount Type | Screw | |
| Better World Product | Yes | |
| Maximum Operating Frequency | 60Hz | |
| Better World Claim | Designed for Disassembly | |
| Supply Voltage | 720V | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Secondary Current 5A | ||
Primary Current 800A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Width 155mm | ||
Depth 58mm | ||
Weight 1.49kg | ||
Standards/Approvals DIN EN 618691, EU RoHS, REACH, RoHS, VDE 0414, DIN 4600, DIN EN 61869 | ||
Mount Type Screw | ||
Better World Product Yes | ||
Maximum Operating Frequency 60Hz | ||
Better World Claim Designed for Disassembly | ||
Supply Voltage 720V | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- HU
Related links
- Schneider Electric PowerLogic Series Current Transformer 800 A 2.5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 800 A 0.333V
- Schneider Electric PowerLogic Series Current Transformer 800 A 800:5
- Schneider Electric PowerLogic Series Current Transformer 800 A 800:5 32 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 800 A 800:5 40 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 600 A 720V
- Schneider Electric PowerLogic Series Current Transformer 750 A 720V
- Schneider Electric PowerLogic Series Current Transformer 400 A 720V
