Schneider Electric PowerLogic Series Current Transformer 100 A 600V 16mm Bore

Subtotal (1 unit)*

$406.77

(exc. GST)

$447.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$406.77

*price indicative

RS Stock No.:
354-452
Mfr. Part No.:
LVCT00101S
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Current Transformer

Series

PowerLogic

Minimum Operating Temperature

-15°C

Primary Current

100A

Maximum Operating Temperature

60°C

Standards/Approvals

No

Weight

870g

Supply Voltage

600V

Bore Diameter

16mm

COO (Country of Origin):
CN
The Schneider Electric LVCT Current Transformer is designed for reliable performance with a relative humidity of up to 95%. It operates in temperatures ranging from 0 to 70°C. The transformer meets UL 61010 standards for safety and quality assurance.

Toxic heavy metal free

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy