RS Better World

Schneider Electric PowerLogic Series Current Transformer 1 kA 1000:5 720V

Subtotal (1 unit)*

$1,377.88

(exc. GST)

$1,515.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,377.88

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1406
Mfr. Part No.:
METSECT5GG100
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Current Transformer

Series

PowerLogic

Secondary Current

5A

Minimum Operating Temperature

-5°C

Primary Current

1kA

Maximum Operating Temperature

40°C

Standards/Approvals

DIN EN 61869-1, DIN 42600-2, DIN EN 61869-2

Depth

58mm

Length

198.15mm

Width

155mm

Better World Product

Yes

Maximum Operating Frequency

50Hz

Mount Type

DIN Rail

Better World Claim

Designed for Disassembly

Turns Ratio

1000:5

Supply Voltage

720V

COO (Country of Origin):
HU
The Schneider Electric Split Core Current Transformer is a reliable and efficient solution for measuring and monitoring electrical currents. With its high accuracy class of 0.5 and a maximum safety factor of 5, this current transformer ensures precise readings and safe operation. The product is designed for easy mounting on DIN rails and offers a wide range of permissible currents, making it versatile for various applications.

Secondary current of 5A

Accuracy class of 0.5 at 5VA

Conventional free air thermal current of 1000A

Rated operational voltage less than 720V at 50Hz

Electrical insulation class E for added safety

Compliant with REACh and RoHS regulations for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy