Schneider Electric PowerLogic Series Current Transformer 400 A 400:5 720V
- RS Stock No.:
- 276-1720
- Mfr. Part No.:
- METSECT5HG040
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$796.21
(exc. GST)
$875.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 09 December 2026
Units | Per unit |
|---|---|
| 1 + | $796.21 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-1720
- Mfr. Part No.:
- METSECT5HG040
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Secondary Current | 5A | |
| Terminal Type | Cable to Cable | |
| Primary Current | 400A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 96.4mm | |
| Width | 59.2mm | |
| Standards/Approvals | DIN EN 61869-1, DIN EN 61869-2, DIN EN 60044-1, VDE 0414 | |
| Depth | 89.2mm | |
| Maximum Operating Frequency | 50Hz | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Turns Ratio | 400:5 | |
| Supply Voltage | 720V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Secondary Current 5A | ||
Terminal Type Cable to Cable | ||
Primary Current 400A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Length 96.4mm | ||
Width 59.2mm | ||
Standards/Approvals DIN EN 61869-1, DIN EN 61869-2, DIN EN 60044-1, VDE 0414 | ||
Depth 89.2mm | ||
Maximum Operating Frequency 50Hz | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Turns Ratio 400:5 | ||
Supply Voltage 720V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Related links
- Schneider Electric PowerLogic Series Current Transformer 400 A 400 A : 5 A 4 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 400 A 400:5 32 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 400 A 400:5 26 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 400 A 400:5 27 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 400 A 5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 1 kA 1000:5 720V
- Schneider Electric PowerLogic Series Current Transformer 400 A 4 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 400 A 720V
