RS Better World

Schneider Electric PowerLogic Series Current Transformer 25 A 250:5 1 VA 720V

Subtotal (1 unit)*

$833.71

(exc. GST)

$917.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$833.71

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-1718
Mfr. Part No.:
METSECT5HA025
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Current Transformer

Series

PowerLogic

Power Rating

1VA

Secondary Current

5A

Terminal Type

Cable to Cable

Minimum Operating Temperature

-5°C

Primary Current

25A

Maximum Operating Temperature

50°C

Length

80.1mm

Depth

59mm

Width

49mm

Standards/Approvals

VDE 0414, DIN EN 61869-1, DIN EN 60044-1, DIN EN 61869-2

Better World Product

Yes

Better World Claim

Designed for Disassembly

Supply Voltage

720V

Turns Ratio

250:5

RoHS Status: Exempt

COO (Country of Origin):
HU
The Schneider Electric Split Core Current Transformer is ideal for cable installations. The split core design facilitates easy and non disruptive installation around existing cables. It has a conventional free air thermal current of 300 A, ensuring reliable performance under normal operating conditions. The transformer has a maximum safety factor of 5 and can withstand a permissible current of 15,000 A for a short duration.

Mercury free

RoHS compliance

Toxic heavy metal free

VDE 0414 standard met

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy