RS Better World

Schneider Electric PowerLogic Series Current Transformer 2.5 kA 500:1 10 VA 720V

Subtotal (1 unit)*

$1,583.26

(exc. GST)

$1,741.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,583.26

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-1408
Mfr. Part No.:
METSECT5GJ250
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Current Transformer

Series

PowerLogic

Power Rating

10VA

Secondary Current

5A

Terminal Type

Screw Terminal

Primary Current

2.5kA

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Depth

79mm

Weight

4.02kg

Width

195mm

Standards/Approvals

DIN EN 61869, DIN EN 618691, RoHS, EU RoHS, REACH, DIN 4600, VDE 0414

Maximum Operating Frequency

60Hz

Better World Product

Yes

Mount Type

Screw

Better World Claim

Designed for Disassembly

Supply Voltage

720V

Minimum Operating Frequency

50Hz

Turns Ratio

500:1

COO (Country of Origin):
HU
The Schneider Electric Split Core Current Transformer - Type GJ is designed for bar installations with a rated current of 2500A and a secondary current of 5A. With an accuracy class of 0.5 at 10 VA, this current transformer offers precise measurements and reliable performance. The product is compliant with various industry standards and is built for durability and safety.

Secondary current of 5A for accurate measurements

Accuracy class of 0.5 at 10 VA ensures reliable performance

Conventional free air thermal current of 2500A for high capacity

Mounting support for DIN rail installation for easy setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy