RS Better World

Schneider Electric PowerLogic Series Current Transformer 1 kA 200:1 10 VA 720V

Subtotal (1 unit)*

$4,072.49

(exc. GST)

$4,479.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,072.49

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
119-478
Mfr. Part No.:
METSECT5GJ100
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Current Transformer

Series

PowerLogic

Power Rating

10VA

Secondary Current

5A

Terminal Type

Screw Terminal

Minimum Operating Temperature

-5°C

Primary Current

1kA

Maximum Operating Temperature

40°C

Width

195mm

Depth

79mm

Standards/Approvals

DIN EN 61869, RoHS, DIN 4600, REACH, VDE 0414, EU RoHS, DIN EN 618691

Better World Product

Yes

Better World Claim

Designed for Disassembly

Mount Type

Screw

Turns Ratio

200:1

Supply Voltage

720V

COO (Country of Origin):
HU
The Schneider Electric PowerLogic Split Core Current Transformer is a high-quality product designed for accurate measurement of electrical currents. With Class 0.5 accuracy and a current ratio of 1000/5, this transformer ensures precise readings for various applications. It is built with safety and efficiency in mind, meeting international standards and regulations for reliable performance.

Conventional free air thermal current of 1000 A for high capacity

Mounting support via DIN rail for easy installation

Class E electrical insulation for added safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy