RS Better World

Schneider Electric PowerLogic Series Current Transformer 1.6 kA 1600:5 10 VA 720V

Subtotal (1 unit)*

$1,991.55

(exc. GST)

$2,190.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,991.55

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-1716
Mfr. Part No.:
METSECT5GJ160
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Current Transformer

Series

PowerLogic

Power Rating

10VA

Secondary Current

5A

Primary Current

1.6kA

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Length

243mm

Width

195mm

Depth

79mm

Standards/Approvals

DIN 42600-2, VDE 0414, DIN EN 61869-2, DIN EN 61869-1

Better World Claim

Designed for Disassembly

Better World Product

Yes

Mount Type

Screw, DIN Rail

Supply Voltage

720V

Turns Ratio

1600:5

RoHS Status: Exempt

COO (Country of Origin):
HU
The Schneider Electric PowerLogic Split Core Current Transformer supports DIN rail mounting and can be fastened onto a surface with screws.

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy