Carlo Gavazzi TCD0M Series Current Transformer 60 A 720V 9.6mm Bore
- RS Stock No.:
- 286-4888
- Distrelec Article No.:
- 300-66-511
- Mfr. Part No.:
- TCD0M6080CMX
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$543.54
(exc. GST)
$597.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $543.54 |
*price indicative
- RS Stock No.:
- 286-4888
- Distrelec Article No.:
- 300-66-511
- Mfr. Part No.:
- TCD0M6080CMX
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Current Transformer | |
| Series | TCD0M | |
| Primary Current | 60A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Weight | 400g | |
| Standards/Approvals | EN62053-21, EN62053-23, EN 62052-11, EN 61010-1 | |
| Mount Type | DIN Rail, Panel | |
| Maximum Operating Frequency | 65Hz | |
| Supply Voltage | 720V | |
| Bore Diameter | 9.6mm | |
| Minimum Operating Frequency | 45Hz | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Current Transformer | ||
Series TCD0M | ||
Primary Current 60A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Weight 400g | ||
Standards/Approvals EN62053-21, EN62053-23, EN 62052-11, EN 61010-1 | ||
Mount Type DIN Rail, Panel | ||
Maximum Operating Frequency 65Hz | ||
Supply Voltage 720V | ||
Bore Diameter 9.6mm | ||
Minimum Operating Frequency 45Hz | ||
The Carlo Gavazzi Multi-channel power analyzer with Multi-load power analyzer for single or three phase systems installable on panels or DIN rails. Manages current input via two groups of split-core current sensors connected with RJ-11 connectors. It is equipped with a LCD display with controls to display measurements and configure the system, a RS485 port and two pulse outputs or two RS485 ports for daisy chain connections. Thanks to the SUM function, it also displays total load consumption values.
Reduced installation time and errors
Installation flexibility
Granular analysis
Specific software
Tamper-proof
Self detection
Related links
- Carlo Gavazzi CTD-2X Series Current Transformer 500 A 0.72kV 22.5 mm Bore
- Carlo Gavazzi CTD1X Series Current Transformer 60 A 23.3 mm Bore
- Carlo Gavazzi E83 Series Current Transformer 50 A 12 mm Bore
- Carlo Gavazzi ROG4X Series Current Transformer 4 kA 90 mm Bore
- Carlo Gavazzi ROG4X Series Current Transformer 4 kA 120 mm Bore
- Carlo Gavazzi ROG4X Series Current Transformer 4 kA 200 mm Bore
- Carlo Gavazzi ROG4X Series Current Transformer 4 kA 290 mm Bore
- Carlo Gavazzi CTA Series Current Transformer 600 A 600V ac 24 mm Bore
