Schneider Electric PowerLogic Series Current Transducer 5 kA 600V
- RS Stock No.:
- 275-6811
- Mfr. Part No.:
- METSECTR25500
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$669.30
(exc. GST)
$736.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $669.30 |
*price indicative
- RS Stock No.:
- 275-6811
- Mfr. Part No.:
- METSECTR25500
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transducer | |
| Series | PowerLogic | |
| Minimum Operating Temperature | -15°C | |
| Primary Current | 5kA | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ANSIIEEE C57.1, UL 610101, UL 610100, EN 610100, EN 610101 | |
| Length | 2.4m | |
| Weight | 128.18g | |
| Maximum Operating Frequency | 1500Hz | |
| Supply Voltage | 600V | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transducer | ||
Series PowerLogic | ||
Minimum Operating Temperature -15°C | ||
Primary Current 5kA | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ANSIIEEE C57.1, UL 610101, UL 610100, EN 610100, EN 610101 | ||
Length 2.4m | ||
Weight 128.18g | ||
Maximum Operating Frequency 1500Hz | ||
Supply Voltage 600V | ||
Minimum Operating Frequency 50Hz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Current transducer is a rope style measurement accessory. It has a flexible type of core. It is free of heavy toxic metal use.
RoHS compliant
Mercury free
- RS Stock No. 2761721
- Mfr. Part No. METSECTR46500
Each
$805.02
- RS Stock No. 2761722
- Mfr. Part No. METSECTR60500
Each
$965.07
- RS Stock No. 0354331
- Mfr. Part No. LVCT02004S
Each
$1,108.04
RS Better World
- RS Stock No. 1984491
- Mfr. Part No. METSECT5DH200
Each
$461.56
Related links
- Schneider Electric PowerLogic Series Current Transducer 5 kA
- Schneider Electric PowerLogic Series Current Transducer
- Schneider Electric PowerLogic Series Current Transformer 2 kA 600V
- Schneider Electric PowerLogic Series Current Transformer 1 kA 1000:5 720V
- Schneider Electric PowerLogic Series Current Transformer 1.2 kA 5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 1.6 kA 1600:5 10 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 100 A 600V 16 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 200 A 600V 32 mm Bore












