Schneider Electric PowerLogic Series Current Transformer 2 kA 600V
- RS Stock No.:
- 354-331
- Mfr. Part No.:
- LVCT02004S
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,108.04
(exc. GST)
$1,218.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,108.04 |
*price indicative
- RS Stock No.:
- 354-331
- Mfr. Part No.:
- LVCT02004S
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Minimum Operating Temperature | -15°C | |
| Primary Current | 2kA | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Weight | 870g | |
| Supply Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Minimum Operating Temperature -15°C | ||
Primary Current 2kA | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Weight 870g | ||
Supply Voltage 600V | ||
- COO (Country of Origin):
- US
The Schneider Electric LVCT current transformer with an operating ambient air temperature range of -15 to 60 °C. Designed to withstand relative humidity up to 95%.
Toxic heavy metal free
EU RoHS Directive
Mercury free
Related links
- Socomec TF-120 Series Current Transformer 2 kA 600V
- Schneider Electric PowerLogic Series Current Transducer 5 kA 600V
- Schneider Electric PowerLogic Series Current Transformer 100 A 600V 16 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 200 A 600V 32 mm Bore
- Schneider Electric PowerLogic Series Current Transformer 1 kA 720V
- Schneider Electric PowerLogic Series Current Transformer 1.25 kA
- Schneider Electric PowerLogic Series Current Transformer 1 kA
- Schneider Electric PowerLogic Series Current Transformer 3 kA
