Schneider Electric PowerLogic Series Current Transformer 200 A 600V 32mm Bore

Subtotal (1 unit)*

$199.78

(exc. GST)

$219.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$199.78

*price indicative

RS Stock No.:
354-315
Mfr. Part No.:
LVCT00201S
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Current Transformer

Series

PowerLogic

Minimum Operating Temperature

-15°C

Primary Current

200A

Maximum Operating Temperature

60°C

Weight

870g

Standards/Approvals

No

Bore Diameter

32mm

Supply Voltage

600V

COO (Country of Origin):
CN
The Schneider Electric LVCT current transformer designed for operation in ambient temperatures ranging from 0 to 70 °C. Capable of withstanding relative humidity up to 95%.

Toxic heavy metal free

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy