GILGEN Muller & Weigert DACT Series Current Transformer 600 A 1:600 60mm Bore
- RS Stock No.:
- 243-0006
- Mfr. Part No.:
- DACT 60 600:1 4-polig
- Brand:
- GILGEN Muller & Weigert
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-0006
- Mfr. Part No.:
- DACT 60 600:1 4-polig
- Brand:
- GILGEN Muller & Weigert
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GILGEN Muller & Weigert | |
| Series | DACT | |
| Product Type | Current Transformer | |
| Primary Current | 600 A | |
| Turns Ratio | 1:600 | |
| Bore Diameter | 60 mm | |
| Depth | 30 mm | |
| Maximum Operating Temperature | 65 °C | |
| Minimum Operating Temperature | -10 °C | |
| Secondary Current | 3.33 mA | |
| Secondary DC Resistance | 8 Ω | |
| Standards/Approvals | IEC 60664-1 / -3 | |
| Terminal Type | Screw | |
| Weight | 145 g | |
| Width | 82 mm | |
| Select all | ||
|---|---|---|
Brand GILGEN Muller & Weigert | ||
Series DACT | ||
Product Type Current Transformer | ||
Primary Current 600 A | ||
Turns Ratio 1:600 | ||
Bore Diameter 60 mm | ||
Depth 30 mm | ||
Maximum Operating Temperature 65 °C | ||
Minimum Operating Temperature -10 °C | ||
Secondary Current 3.33 mA | ||
Secondary DC Resistance 8 Ω | ||
Standards/Approvals IEC 60664-1 / -3 | ||
Terminal Type Screw | ||
Weight 145 g | ||
Width 82 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The GILGEN Muller & Weigert series core balance transformers in connection with our earth fault relay -ELR are designed for the detection of residual currents.
Pollution degree III
Protection class housing IP40
Related links
- GILGEN Muller & Weigert DACT Series Current Transformer 600 A 20 mm Bore
- GILGEN Muller & Weigert KBR42 Series Current Transformer 400 A 42 mm Bore
- GILGEN Muller & Weigert ASK31.3 Series Current Transformer 100 A 26 mm Bore
- GILGEN Muller & Weigert KBR44 Series Current Transformer 400 A 44 mm Bore
- GILGEN Muller & Weigert KBR32 Series Current Transformer 300 A 32.5 mm Bore
- GILGEN Muller & Weigert XCTB Series Current Transformer 150 A 25.7 mm Bore
- GILGEN Muller & Weigert XCTB Series Current Transformer 500 A 43.7 mm Bore
- GILGEN Muller & Weigert KBU23 Series Split Core Current Transformer 100:5 20mm Bore
