GILGEN Muller & Weigert KBR42 Series Current Transformer 400 A 42mm Bore
- RS Stock No.:
- 243-0014
- Mfr. Part No.:
- KBR42 400/1A 5VA Kl.1
- Brand:
- GILGEN Muller & Weigert
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 243-0014
- Mfr. Part No.:
- KBR42 400/1A 5VA Kl.1
- Brand:
- GILGEN Muller & Weigert
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GILGEN Muller & Weigert | |
| Product Type | Current Transformer | |
| Series | KBR42 | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -5°C | |
| Primary Current | 400A | |
| Maximum Operating Temperature | 50°C | |
| Length | 2.5m | |
| Standards/Approvals | DIN EN 61869, Part 1 + 2 | |
| Mount Type | Snap-On | |
| Bore Diameter | 42mm | |
| Select all | ||
|---|---|---|
Brand GILGEN Muller & Weigert | ||
Product Type Current Transformer | ||
Series KBR42 | ||
Secondary Current 5A | ||
Minimum Operating Temperature -5°C | ||
Primary Current 400A | ||
Maximum Operating Temperature 50°C | ||
Length 2.5m | ||
Standards/Approvals DIN EN 61869, Part 1 + 2 | ||
Mount Type Snap-On | ||
Bore Diameter 42mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The GILGEN Muller & Weigert compact split-core current transformer for primary nominal currents from 250 A up to 1000 A. It is has unbreakable plastic housing made of grey polycarbonate.
Ideal for retrofitting
It has isolation class E
Related links
- GILGEN Muller & Weigert KBR44 Series Current Transformer 400 A 44 mm Bore
- GILGEN Muller & Weigert SUSK5 Series Current Transformer 25 A
- GILGEN Muller & Weigert KBR32 Series Current Transformer 300 A 32.5 mm Bore
- GILGEN Muller & Weigert ASK31.3 Series Current Transformer 100 A 26 mm Bore
- GILGEN Muller & Weigert XCTB Series Current Transformer 500 A 43.7 mm Bore
- GILGEN Muller & Weigert SUSK4 Series Current Transformer 4 A
- GILGEN Muller & Weigert XCTB Series Current Transformer 150 A 25.7 mm Bore
- GILGEN Muller & Weigert KBU23 Series Split Core Current Transformer 100:5 20mm Bore
