GILGEN Muller & Weigert XCTB Series Current Transformer 500 A 43.7mm Bore
- RS Stock No.:
- 242-5442
- Mfr. Part No.:
- XCTB 51.35 500/5A 5VA Kl.0,5
- Brand:
- GILGEN Muller & Weigert
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 242-5442
- Mfr. Part No.:
- XCTB 51.35 500/5A 5VA Kl.0,5
- Brand:
- GILGEN Muller & Weigert
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GILGEN Muller & Weigert | |
| Series | XCTB | |
| Product Type | Current Transformer | |
| Primary Current | 500 A | |
| Bore Diameter | 43.7 mm | |
| Minimum Operating Frequency | 50 Hz | |
| Mount Type | Base | |
| Secondary Current | 5 A | |
| Standards/Approvals | Part 1 + 2, DIN EN 61869 | |
| Select all | ||
|---|---|---|
Brand GILGEN Muller & Weigert | ||
Series XCTB | ||
Product Type Current Transformer | ||
Primary Current 500 A | ||
Bore Diameter 43.7 mm | ||
Minimum Operating Frequency 50 Hz | ||
Mount Type Base | ||
Secondary Current 5 A | ||
Standards/Approvals Part 1 + 2, DIN EN 61869 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The GILGEN Muller & Weigert plug-in current transformer having rated power of 1.5VA. It has lightning impulse voltage of 12 kV.
It has nominal frequency 50-60 Hz
Related links
- GILGEN Muller & Weigert XCTB Series Current Transformer 150 A 25.7 mm Bore
- GILGEN Muller & Weigert KBR44 Series Current Transformer 400 A 44 mm Bore
- GILGEN Muller & Weigert SUSK4 Series Current Transformer 4 A
- GILGEN Muller & Weigert KBR42 Series Current Transformer 400 A 42 mm Bore
- GILGEN Muller & Weigert SUSK5 Series Current Transformer 25 A
- GILGEN Muller & Weigert ASK31.3 Series Current Transformer 100 A 26 mm Bore
- GILGEN Muller & Weigert KBR32 Series Current Transformer 300 A 32.5 mm Bore
- GILGEN Muller & Weigert KBU23 Series Split Core Current Transformer 100:5 20mm Bore
