GILGEN Muller & Weigert KBR32 Series Current Transformer 300 A 32.5mm Bore
- RS Stock No.:
- 243-0013
- Mfr. Part No.:
- KBR32 300/5A 2,5VA Kl.1
- Brand:
- GILGEN Muller & Weigert
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-0013
- Mfr. Part No.:
- KBR32 300/5A 2,5VA Kl.1
- Brand:
- GILGEN Muller & Weigert
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GILGEN Muller & Weigert | |
| Series | KBR32 | |
| Product Type | Current Transformer | |
| Primary Current | 300 A | |
| Bore Diameter | 32.5 mm | |
| Depth | 90 mm | |
| Maximum Operating Temperature | 50 °C | |
| Minimum Operating Temperature | -5 °C | |
| Secondary Current | 5 A | |
| Standards/Approvals | IEC 61869-1/2 | |
| Width | 59.2 mm | |
| Select all | ||
|---|---|---|
Brand GILGEN Muller & Weigert | ||
Series KBR32 | ||
Product Type Current Transformer | ||
Primary Current 300 A | ||
Bore Diameter 32.5 mm | ||
Depth 90 mm | ||
Maximum Operating Temperature 50 °C | ||
Minimum Operating Temperature -5 °C | ||
Secondary Current 5 A | ||
Standards/Approvals IEC 61869-1/2 | ||
Width 59.2 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The GILGEN Muller & Weigert compact split-core current transformer for primary nominal currents from 100 A up to 600 A. It is has unbreakable plastic housing made of grey polycarbonate.
It has isolation class E
Flame resistant
Related links
- GILGEN Muller & Weigert XCTB Series Current Transformer 150 A 25.7 mm Bore
- GILGEN Muller & Weigert ASK31.3 Series Current Transformer 100 A 26 mm Bore
- GILGEN Muller & Weigert KBR44 Series Current Transformer 400 A 44 mm Bore
- GILGEN Muller & Weigert SUSK5 Series Current Transformer 25 A
- GILGEN Muller & Weigert KBR42 Series Current Transformer 400 A 42 mm Bore
- GILGEN Muller & Weigert XCTB Series Current Transformer 500 A 43.7 mm Bore
- GILGEN Muller & Weigert KBU23 Series Split Core Current Transformer 100:5 20mm Bore
- GILGEN Muller & Weigert SUSK4 Series Current Transformer 4 A
