GILGEN Muller & Weigert DACT Series Current Transformer 600 A 20 mm Bore
- RS Stock No.:
- 243-0005
- Mfr. Part No.:
- DACT 20 600:1 4-polig
- Brand:
- GILGEN Muller & Weigert
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-0005
- Mfr. Part No.:
- DACT 20 600:1 4-polig
- Brand:
- GILGEN Muller & Weigert
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GILGEN Muller & Weigert | |
| Series | DACT | |
| Product Type | Current Transformer | |
| Primary Current | 600 A | |
| Bore Size | 20 mm | |
| Select all | ||
|---|---|---|
Brand GILGEN Muller & Weigert | ||
Series DACT | ||
Product Type Current Transformer | ||
Primary Current 600 A | ||
Bore Size 20 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The GILGEN Muller & Weigert series core balance transformers in connection with our earth fault relay -ELR are designed for the detection of residual currents.
Pollution degree III
Protection class housing IP40
Related links
- GILGEN Muller & Weigert DACT Series Current Transformer 600 A 1:600 60 mm Bore
- GILGEN Muller & Weigert KBR42 Series Current Transformer 400 A 42 mm Bore
- GILGEN Muller & Weigert ASK31.3 Series Current Transformer 100 A 26 mm Bore
- GILGEN Muller & Weigert KBR44 Series Current Transformer 400 A 44 mm Bore
- GILGEN Muller & Weigert KBR32 Series Current Transformer 300 A 32.5 mm Bore
- GILGEN Muller & Weigert XCTB Series Current Transformer 150 A 25.7 mm Bore
- GILGEN Muller & Weigert XCTB Series Current Transformer 500 A 43.7 mm Bore
- GILGEN Muller & Weigert KBU23 Series Split Core Current Transformer 100:5 20mm Bore
