GILGEN Muller & Weigert KBR44 Series Current Transformer 400 A 44mm Bore

Unavailable
RS will no longer stock this product.
RS Stock No.:
243-0015
Mfr. Part No.:
KBR44 400/5A 5VA Kl.1
Brand:
GILGEN Muller & Weigert
Find similar products by selecting one or more attributes.
Select all

Brand

GILGEN Muller & Weigert

Series

KBR44

Product Type

Current Transformer

Primary Current

400 A

Bore Diameter

44 mm

Depth

98 mm

Maximum Operating Temperature

50 °C

Minimum Operating Temperature

-5 °C

Secondary Current

5 A

Standards/Approvals

IEC 61869-1/2

Width

72.2 mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The GILGEN Muller & Weigert compact split-core current transformer for primary nominal currents from 100 A up to 600 A. It is has unbreakable plastic housing made of grey polycarbonate.

It has isolation class E

Flame resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy