Carlo Gavazzi CTV Series Current Transformer 800 A 600V ac 16mm Bore

Subtotal (1 unit)*

$95.05

(exc. GST)

$104.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.05

*price indicative

RS Stock No.:
224-7694
Mfr. Part No.:
CTV2X100A333MV
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Current Transformer

Series

CTV

Terminal Type

Screw Terminal

Primary Current

800A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

65°C

Depth

31mm

Weight

725g

Length

45mm

Width

32mm

Standards/Approvals

EN 61000-4-8

Mount Type

Cable

Bore Diameter

16mm

Supply Voltage

600V ac

COO (Country of Origin):
CN
The Carlo Gavazzi CTV series split core current sensor with compact dimensions, suitable for retrofit applications when used in combination with EM210 72 D MV energy analyser.

Adaptability and flexibility

Fast installation

Protection degree IP30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy