Socomec TF-300 Series Current Transformer 6 kA 600V

Subtotal (1 unit)*

$759.72

(exc. GST)

$835.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$759.72

*price indicative

RS Stock No.:
221-0419
Mfr. Part No.:
48290577
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Current Transformer

Series

TF-300

Minimum Operating Temperature

-10°C

Primary Current

6kA

Maximum Operating Temperature

70°C

Standards/Approvals

CEI 61557-12, UL, ISO 14025

Weight

193g

Length

942mm

Maximum Operating Frequency

60Hz

Mount Type

Cable

Supply Voltage

600V

Minimum Operating Frequency

50Hz

COO (Country of Origin):
IT
The Socomec TF range flexible current sensors measure the load currents of an electrical circuit and send the data to meters and power monitoring devices or current modules via an RJ12 plug-and-play connection. This current sensors can be used with DIRIS Digiware I modules, DIRIS A-40 and DIRIS B.

The locking system prevents the loop from opening, guaranteeing continuous functioning and accuracy even under harsh conditions

Simplified installation

Accuracy is guaranteed regardless of the position of the conductor in the loop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy