Carlo Gavazzi CTA Series Current Transformer 600 A 600V ac 24mm Bore

Subtotal (1 unit)*

$207.60

(exc. GST)

$228.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 65 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$207.60

*price indicative

RS Stock No.:
224-7679
Distrelec Article No.:
303-99-264
Mfr. Part No.:
CTA5X200A5A
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Current Transformer

Series

CTA

Secondary DC Resistance

13.6mΩ

Secondary Current

5A

Minimum Operating Temperature

-20°C

Primary Current

600A

Maximum Operating Temperature

65°C

Standards/Approvals

EN 61869-2

Weight

275g

Depth

35mm

Width

46mm

Length

1m

Maximum Operating Frequency

60Hz

Mount Type

Cable

Bore Diameter

24mm

Supply Voltage

600V ac

Minimum Operating Frequency

50Hz

COO (Country of Origin):
CN
The Carlo Gavazzi CTA series split core current transformer with compact dimensions, suitable for retrofit applications when used in combination with any energy meter with 5 A currents inputs.

Adaptability and flexibility

Fast installation

Protection degree IP22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy