Socomec TF-200 Series Current Transformer 4 kA 600V
- RS Stock No.:
- 221-0418
- Mfr. Part No.:
- 48290576
- Brand:
- Socomec
Subtotal (1 unit)*
$756.51
(exc. GST)
$832.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $756.51 |
*price indicative
- RS Stock No.:
- 221-0418
- Mfr. Part No.:
- 48290576
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | TF-200 | |
| Primary Current | 4kA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 628mm | |
| Weight | 164g | |
| Standards/Approvals | UL, CEI 61557-12, ISO 14025 | |
| Mount Type | Cable | |
| Maximum Operating Frequency | 60Hz | |
| Supply Voltage | 600V | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series TF-200 | ||
Primary Current 4kA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Length 628mm | ||
Weight 164g | ||
Standards/Approvals UL, CEI 61557-12, ISO 14025 | ||
Mount Type Cable | ||
Maximum Operating Frequency 60Hz | ||
Supply Voltage 600V | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IT
The Socomec TF range flexible current sensors measure the load currents of an electrical circuit and send the data to meters and power monitoring devices or current modules via an RJ12 plug-and-play connection. This current sensors can be used with DIRIS Digiware I modules, DIRIS A-40 and DIRIS B.
The locking system prevents the loop from opening, guaranteeing continuous functioning and accuracy even under harsh conditions
Simplified installation
Accuracy is guaranteed regardless of the position of the conductor in the loop
Related links
- Socomec TF-300 Series Current Transformer 6000 A 600V
- Phoenix Contact PACT RCP Series Current Transformer 4000 A
- ABB 2CSG Series Current Transformer 4000 A
- Schneider Electric PowerLogic Series Current Transformer 4000 A 4000:5
- Legrand 4-121 Series Current Transformer 4000 A
- Lovato DM Series Current Transformer 4000 A 23 mm Bore
- Phoenix Contact PACT RCP Series Current Transformer 4000 A 1.5 VA
- Lovato DM Series Current Transformer 4000 A 22 mm Bore
