Carlo Gavazzi CTV Series Current Transformer 800 A 600V ac 21mm Bore

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
224-7697
Mfr. Part No.:
CTV4X400A333MV
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Current Transformer

Series

CTV

Terminal Type

Screw Terminal

Minimum Operating Temperature

-40°C

Primary Current

800A

Maximum Operating Temperature

65°C

Width

39mm

Standards/Approvals

EN 61000-4-8

Weight

725g

Depth

50mm

Length

78mm

Mount Type

Busbar, Cable

Bore Diameter

21mm

Supply Voltage

600V ac

COO (Country of Origin):
CN
The Carlo Gavazzi CTV series split core current sensor with compact dimensions, suitable for retrofit applications when used in combination with EM210 72 D MV energy analyser.

Adaptability and flexibility

Fast installation

Protection degree IP32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy