Schneider Electric PowerLogic Series Current Transformer 1.5 kA 1500:5
- RS Stock No.:
- 198-4473
- Mfr. Part No.:
- METSECT5DB150
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$262.81
(exc. GST)
$289.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $262.81 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 198-4473
- Mfr. Part No.:
- METSECT5DB150
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | PowerLogic | |
| Secondary Current | 5A | |
| Primary Current | 1.5kA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 99mm | |
| Length | 160mm | |
| Weight | 810g | |
| Depth | 87mm | |
| Standards/Approvals | IEC 61869-2, CE, VDE 0414 | |
| Mount Type | Surface | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Turns Ratio | 1500:5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series PowerLogic | ||
Secondary Current 5A | ||
Primary Current 1.5kA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 99mm | ||
Length 160mm | ||
Weight 810g | ||
Depth 87mm | ||
Standards/Approvals IEC 61869-2, CE, VDE 0414 | ||
Mount Type Surface | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Turns Ratio 1500:5 | ||
Related links
- Schneider Electric PowerLogic Series Current Transformer 1500 A 1500:5
- Siemens SENTRON Series Current Transformer 1500 A 1500:5
- Schneider Electric PowerLogic Series Current Transformer 1 kA 720V
- Schneider Electric PowerLogic Series Current Transformer 1000 A 1000:5
- Schneider Electric PowerLogic Series Current Transformer 1250 A 1250:5
- Schneider Electric PowerLogic Series Current Transformer 1.25 kA
- Schneider Electric PowerLogic Series Current Transformer 200 A 40:1 720V
- Schneider Electric PowerLogic Series Current Transformer 2000 A 2000:5
