Phoenix Contact PACT RCP Series Current Transformer 4 kA 1.5 VA
- RS Stock No.:
- 174-3476
- Mfr. Part No.:
- 2910327
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$618.03
(exc. GST)
$679.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $618.03 |
*price indicative
- RS Stock No.:
- 174-3476
- Mfr. Part No.:
- 2910327
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT RCP | |
| Power Rating | 1.5VA | |
| Secondary Current | 1A | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 4kA | |
| Maximum Operating Temperature | 80°C | |
| Weight | 610g | |
| Depth | 70.4mm | |
| Standards/Approvals | UL, UKCA, IEC 61010-2-032, IEC 61010-1, EAC, CMIM, CE | |
| Width | 22.5mm | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 65Hz | |
| Minimum Operating Frequency | 45Hz | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT RCP | ||
Power Rating 1.5VA | ||
Secondary Current 1A | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Primary Current 4kA | ||
Maximum Operating Temperature 80°C | ||
Weight 610g | ||
Depth 70.4mm | ||
Standards/Approvals UL, UKCA, IEC 61010-2-032, IEC 61010-1, EAC, CMIM, CE | ||
Width 22.5mm | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 65Hz | ||
Minimum Operating Frequency 45Hz | ||
- COO (Country of Origin):
- DE
Set consisting of a 1 A measuring transducer and a Rogowski coil with signal line. Length of Rogowski coil: 600 mm, diameter: 190 mm. Length of signal line: 10 m. The Rogowski coil measures the AC current of busbars and power lines.
Related links
- Phoenix Contact PACT RCP Series Current Transformer 4000 A 1.5 VA
- Phoenix Contact PACT RCP Series Current Transformer 4000 A
- Phoenix Contact PACT RCP-D140 Series Current Transformer 4000 A 1.5 VA 24V dc 8.3 mm Bore
- Phoenix Contact PACT RCP-D190 Series Current Transformer 4000 A 1.5 VA 24V dc 8.3 mm Bore
- Phoenix Contact PACT RCP-D95 Series Current Transformer 4000 A 1.5 VA 24V dc 8.3 mm Bore
- Phoenix Contact PACT RCP Series Current Transformer
- Phoenix Contact PACT RCP Series Current Transformer 8.3 mm Bore
- Phoenix Contact PACT RCP Series Current Transformer 100 A 4 W 8.3 mm Bore
