Lovato Electric DM Series Current Transformer 4 kA 22mm Bore
- RS Stock No.:
- 246-6492
- Mfr. Part No.:
- DM4T4000
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$499.72
(exc. GST)
$549.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $499.72 |
*price indicative
- RS Stock No.:
- 246-6492
- Mfr. Part No.:
- DM4T4000
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Current Transformer | |
| Series | DM | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Primary Current | 4kA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC/EN/BS 61869-2, IEC/EN/BS 61869-1 | |
| Weight | 900g | |
| Mount Type | Screw, DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Current Transformer | ||
Series DM | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Primary Current 4kA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC/EN/BS 61869-2, IEC/EN/BS 61869-1 | ||
Weight 900g | ||
Mount Type Screw, DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 22mm | ||
- COO (Country of Origin):
- TW
The Lovato Current transformer is a solid-core transformer used for 100 x 30, 80 x 50, 70 x 60 mm busbars for 86 mm cable with primary current 4000 A and secondary output current 5 A.
Operational frequency 60 Hz
Terminals type screw
DIN rail or by screw fixing
Operating temperature +50 °C
Protection degree IP30
Related links
- Lovato DM Series Current Transformer 4000 A 22 mm Bore
- Lovato DM Series Current Transformer 4000 A 23 mm Bore
- Lovato DM Series Current Transformer 4000 A 30 mm Bore
- Lovato DM Series Current Transformer 150 A 22 mm Bore
- Lovato DM Series Current Transformer 3500 A 22 mm Bore
- Lovato DM Series Current Transformer 2500 A 22 mm Bore
- Lovato DM Series Current Transformer 200 A 22 mm Bore
- Lovato DM Series Current Transformer 1250 A 22 mm Bore
