Siemens SIRIUS Series Current Transformer 63 A
- RS Stock No.:
- 216-4358
- Mfr. Part No.:
- 3RB2966-2WH2
- Brand:
- Siemens
Subtotal (1 unit)*
$1,144.07
(exc. GST)
$1,258.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,144.07 |
*price indicative
- RS Stock No.:
- 216-4358
- Mfr. Part No.:
- 3RB2966-2WH2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Current Transformer | |
| Series | SIRIUS | |
| Secondary Current | 630A | |
| Primary Current | 63A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, CCC, EAC, CSA, UL | |
| Length | 147mm | |
| Width | 145mm | |
| Depth | 148mm | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Current Transformer | ||
Series SIRIUS | ||
Secondary Current 630A | ||
Primary Current 63A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, CCC, EAC, CSA, UL | ||
Length 147mm | ||
Width 145mm | ||
Depth 148mm | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- DE
The Siemens current transformer having current rating 10-100 A used for 3RB22/23/24 of size S2/S3. It has stand-alone installation mounting. It has main circuit with bus bar connection and auxiliary circuit. It is simple, efficient and always up to date modular system.
Black in colour
High quality
Related links
- Siemens SIRIUS Series Current Transformer
- Siemens SIRIUS Series Current Transformer 40 A
- Siemens SIRIUS Series Current Transformer 10 A
- Siemens SIRIUS Series Current Transformer 200 A 20 to 200 A
- Siemens SIRIUS Series Current Transformer 3 A
- Siemens SIRIUS Series Current Transformer 25 A
- Siemens 5SV Series Current Transformer 63 A 63 W
- Socomec iTR-10 Series Current Transformer 63 A 300V
