Subtotal (1 unit)*
$31.49
(exc. GST)
$34.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.49 |
*price indicative
- RS Stock No.:
- 175-6128
- Mfr. Part No.:
- 3UL2900
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Current Transformer | |
| Series | SIRIUS | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Depth | 18.3mm | |
| Width | 1mm | |
| Mount Type | Snap-On Mount | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Current Transformer | ||
Series SIRIUS | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Depth 18.3mm | ||
Width 1mm | ||
Mount Type Snap-On Mount | ||
- COO (Country of Origin):
- ES
Adapter for standard mounting rail mounting of the residual-current transformer 3UL23 up to 55 mm inside diameter
Related links
- Siemens SIRIUS Series Current Transformer 40 A
- Siemens SIRIUS Series Current Transformer 200 A 20 to 200 A
- Siemens SIRIUS Series Current Transformer 63 A
- Siemens SIRIUS Series Current Transformer 10 A
- Siemens SIRIUS Series Current Transformer 3 A
- Siemens SIRIUS Series Current Transformer 25 A
- Siemens SENTRON Series Current Transformer
- ABB 2CC Series Current Transformer
