Siemens SIRIUS Series Current Transformer 40 A

Subtotal (1 unit)*

$574.61

(exc. GST)

$632.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$574.61

*price indicative

RS Stock No.:
175-6122
Mfr. Part No.:
3UL2302-1A
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Current Transformer

Series

SIRIUS

Secondary Current

85A

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Primary Current

40A

Maximum Operating Temperature

60°C

Depth

75.5mm

Standards/Approvals

No

Width

70mm

Mount Type

Chassis Mount, DIN Rail

COO (Country of Origin):
ES

Siemens Toroidal Ring Circuit Transformer


The Siemens residual current transformer is used for residual current monitoring feedthrough opening of 35mm. The transformer has 85A of maximum continuous current per phase. It is a screw and rail type of mounting. This transformer is used to detect earth fault currents.

Features and Benefits


• Ambient operating temperature ranges between -25°C and 60°C

• Chassis and DIN Rail mounting

• Residual current 30mA. 40A

• Surge voltage resistance of 6kV

Certifications


• CCC certified

• UL certified

• CE certified

• EAC certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy