Socomec iTR-10 Series Current Transformer 63 A 300V
- RS Stock No.:
- 221-0422
- Mfr. Part No.:
- 48290655
- Brand:
- Socomec
Subtotal (1 unit)*
$279.01
(exc. GST)
$306.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $279.01 |
*price indicative
- RS Stock No.:
- 221-0422
- Mfr. Part No.:
- 48290655
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | iTR-10 | |
| Primary Current | 63A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 44mm | |
| Depth | 26mm | |
| Width | 28mm | |
| Standards/Approvals | ISO 14025, UL, CEI 61557-12 | |
| Weight | 74g | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Cable | |
| Minimum Operating Frequency | 50Hz | |
| Supply Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series iTR-10 | ||
Primary Current 63A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Length 44mm | ||
Depth 26mm | ||
Width 28mm | ||
Standards/Approvals ISO 14025, UL, CEI 61557-12 | ||
Weight 74g | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Cable | ||
Minimum Operating Frequency 50Hz | ||
Supply Voltage 300V | ||
- COO (Country of Origin):
- FR
The Socomec iTR ranges split-core current sensors enable the current of an electrical installation to be measured. It is used with power monitoring device DIRIS Digiware, DIRIS A-40, DIRIS B, they make it possible to perform measurements between 25 and 600 A, with guaranteed accuracy.
Sensors with an extended operational range
Automatic detection of rating
Virtual monitor provides monitoring of protective devices
Auto correct guarantees that your measurement system is working correctly
Secured disconnection of load
Quick connection via
Related links
- Socomec iTR-21 Series Current Transformer 250 A 300V
- Socomec iTR-14 Series Current Transformer 160 A 300V
- Socomec iTR-32 Series Current Transformer 600 A 300V
- Socomec TR-10 Series Current Transformer
- Siemens SIRIUS Series Current Transformer 63 A
- Siemens 5SV Series Current Transformer 63 A 63 W
- Socomec TE-45 Series Current Transformer 630 A 300V
- Socomec TE-90 Series Current Transformer 2000 A 300V
