Siemens SENTRON Series Current Transformer 75 A 75:1

Subtotal (1 unit)*

$158.16

(exc. GST)

$173.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.16

*price indicative

RS Stock No.:
175-6133
Mfr. Part No.:
4NC5115-0CC21
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Current Transformer

Series

SENTRON

Secondary Current

1A

Terminal Type

Screw

Primary Current

75A

Minimum Operating Temperature

30°C

Maximum Operating Temperature

55°C

Weight

428g

Width

6mm

Standards/Approvals

DIN EN 61346-2

Depth

55mm

Mount Type

Screw Fixing

Turns Ratio

75:1

COO (Country of Origin):
IN
Pin-winding increases the primary current of the current transformer. Consequently, window-type current transformers Can also be used for low primary currents.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy