ABB CM Series Current Transformer 500 A 50mm Bore

Subtotal (1 unit)*

$73.42

(exc. GST)

$80.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.42

*price indicative

RS Stock No.:
237-3177
Mfr. Part No.:
1SVR450117R5300
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Current Transformer

Series

CM

Secondary Current

5A

Terminal Type

Screw

Primary Current

500A

Length

78.5mm

Width

61mm

Weight

210g

Standards/Approvals

CSA, IEC/EN 61869-1, CE, UL 2367, UL 1604, IEC/EN 63000, UL 508, IEC/EN 61869-2

Depth

48mm

Maximum Operating Frequency

60Hz

Mount Type

Snap-On, DIN Rail

Minimum Operating Frequency

50Hz

Bore Diameter

50mm

COO (Country of Origin):
DE

ABB Series CM Current Transformer, 500:5 Current Ratio, 500A Input Current - 1SVR450117R5300


This current transformer by ABB with a current ratio of 500:5 is a vital component in electrical systems. It accurately measures current levels and ensures the smooth operation of machinery.

Features & Benefits


• Bore size of 50mm for easy installation

• High accuracy current ratio of 500:5

• Compact design for space-saving installation

• Sensor technology for precise measurements

• Suitable for single-phase monitors

Applications


• Ideal for measuring current in electrical systems

• Used for monitoring and controlling power consumption

Can it measure high current levels accurately?


Yes, this current transformer is designed to accurately measure current levels up to 500 A.

Will it work with single-phase monitors?


Yes, it is specifically designed to be suitable for single-phase monitors.

Is it easy to install?


Yes, the compact design of this transformer allows for easy and space-saving installation.

Does it require any additional accessories for mounting?


It comes with foot angle, insulating protective cap, and bar fastening screws for easy mounting.

What standards does it comply with?


This current transformer complies with standards such as IEC/EN 61869-1 and IEC/EN 61869-2.

  • RS Stock No. 2373173
  • Mfr. Part No. 1SVR450116R5300
Each
$107.24
  • RS Stock No. 2373175
  • Mfr. Part No. 1SVR450117R1400
Each
$129.35
  • RS Stock No. 2373176
  • Mfr. Part No. 1SVR450117R5100 CM-CT 300/5
Each
$101.54
  • RS Stock No. 2373174
  • Mfr. Part No. 1SVR450116R5400
Each
$105.63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy