Siemens SENTRON Series Current Transformer
- RS Stock No.:
- 175-6225
- Mfr. Part No.:
- 4NC5940-5LT21
- Brand:
- Siemens
Subtotal (1 unit)*
$14.32
(exc. GST)
$15.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.32 |
*price indicative
- RS Stock No.:
- 175-6225
- Mfr. Part No.:
- 4NC5940-5LT21
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Current Transformer | |
| Series | SENTRON | |
| Standards/Approvals | No | |
| Mount Type | Rail | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Current Transformer | ||
Series SENTRON | ||
Standards/Approvals No | ||
Mount Type Rail | ||
- COO (Country of Origin):
- IN
Pin-winding increases the primary current of the current transformer. Consequently, window-type current transformers Can also be used for low primary currents.
- RS Stock No. 1756208
- Mfr. Part No. 4NC5435-0DH21
Each
$421.31
Related links
- Siemens SENTRON Series Current Transformer
- Siemens SENTRON Series Current Transformer 300 A 400:5
- Siemens SENTRON Series Current Transformer 200 A 200:5
- Siemens SENTRON Series Current Transformer 600 A 5 VA
- Siemens SENTRON Series Current Transformer 300 A 300:5
- Siemens SENTRON Series Current Transformer 150 A 150:5
- Siemens SENTRON Series Current Transformer 50 A 50:5
- Siemens SENTRON Series Current Transformer 800 A 800:5












