Nuvotem Talema 934 Series Current Transformer 250 A
- RS Stock No.:
- 751-1623
- Mfr. Part No.:
- 93485 P1
- Brand:
- Nuvotem Talema
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$41.75
(exc. GST)
$45.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $41.75 | - |
| 10 - 24 | $40.49 | 3% |
| 25 - 49 | $39.23 | 6% |
| 50 - 99 | $38.38 | 8% |
| 100 + | $37.53 | 10% |
*price indicative
- RS Stock No.:
- 751-1623
- Mfr. Part No.:
- 93485 P1
- Brand:
- Nuvotem Talema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Product Type | Current Transformer | |
| Series | 934 | |
| Secondary Current | 5A | |
| Terminal Type | Flying Lead | |
| Primary Current | 250A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 715g | |
| Length | 1m | |
| Standards/Approvals | IEC44-1 EN60044-1 | |
| Mount Type | Cable | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Product Type Current Transformer | ||
Series 934 | ||
Secondary Current 5A | ||
Terminal Type Flying Lead | ||
Primary Current 250A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Weight 715g | ||
Length 1m | ||
Standards/Approvals IEC44-1 EN60044-1 | ||
Mount Type Cable | ||
FSD RANGE 5A Tape Wound Current Transformers
High quality toroidal current transformers suitable for measuring AC currents from 60 to 1000 A.
The secondary winding is tape wound providing 5A maximum output
Offers a cost effective solution where conventional busbar mounted types are not suitable
Unaffected by vibration and come with one meter flying leads for versatility of mounting
Low Cost Current Sense Transformers
Related links
- Nuvotem Talema 934 Series Current Transformer 100 A
- Nuvotem Talema 934 Series Current Transformer 200 A
- Nuvotem Talema 934 Series Current Transformer 600 A
- Nuvotem Talema 934 Series Current Transformer 800 A 5 VA
- Nuvotem Talema 934 Series Current Transformer 300 A 1000:5 to 60:5 A
- Nuvotem Talema 934 Series Current Transformer 400 A 60:5 to 1000:5 A
- Nuvotem Talema AC-1 Series Current Transformer 50 A
- Nuvotem Talema ASM Series Current Transformer 10 A
