ENTES ENS CCT Series Current Transformer 75 A 10mm Bore

Subtotal (1 unit)*

$51.42

(exc. GST)

$56.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.42

*price indicative

RS Stock No.:
628-879
Mfr. Part No.:
ENS.CCT 10 75A/0,333V CL:1
Brand:
ENTES
Find similar products by selecting one or more attributes.
Select all

Brand

ENTES

Product Type

Current Transformer

Series

ENS CCT

Minimum Operating Temperature

-10°C

Primary Current

75A

Maximum Operating Temperature

70°C

Length

22mm

Depth

40.5mm

Width

26mm

Standards/Approvals

CE

Mount Type

Surface Mount

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Bore Diameter

10mm

COO (Country of Origin):
CN
The ENTES Clamp type current transformers enable one-handed operation, ensuring safe and easy mounting and removal without interrupting power. Their internal structure prevents malfunctions commonly caused by open-ended secondary wires in conventional transformers. These transformers provide a solution for measurement without cutting power, eliminating the need to disconnect the primary busbar.

Save time for instant measurements

Low consumption with magnetic core

Safe and handy design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy