ABB CM Series Current Transformer 150 A 50mm Bore
- RS Stock No.:
- 237-3173
- Mfr. Part No.:
- 1SVR450116R5300
- Brand:
- ABB
Subtotal (1 unit)*
$107.24
(exc. GST)
$117.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.24 |
*price indicative
- RS Stock No.:
- 237-3173
- Mfr. Part No.:
- 1SVR450116R5300
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | CM | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Primary Current | 150A | |
| Weight | 280g | |
| Standards/Approvals | UL 1604, IEC/EN 61869-2, IEC/EN 63000, CE, IEC/EN 61869-1, UL 2367, UL 508, CSA | |
| Depth | 48mm | |
| Width | 61mm | |
| Mount Type | Snap-On, DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 50mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series CM | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Primary Current 150A | ||
Weight 280g | ||
Standards/Approvals UL 1604, IEC/EN 61869-2, IEC/EN 63000, CE, IEC/EN 61869-1, UL 2367, UL 508, CSA | ||
Depth 48mm | ||
Width 61mm | ||
Mount Type Snap-On, DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 50mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
ABB Series CM Current Transformer, Current Ratio 1505, Bore size 50mm - 1SVR450116R5300 CM-CT 150/5
This current transformer is designed for precise electrical measurements. With a robust design and compact dimensions of 48 x 61 x 78.5mm, this device effectively handles an input current of 150A and outputs at 5A. The unit supports a maximum burden of 2.5 VA and is constructed to meet rigorous specifications, ensuring reliable performance in various applications.
Features & Benefits
• Designed for high accuracy with class 1 precision
• Plug-in capability simplifies installation and setup
• 50mm bore size transformer caters to versatile integration
• Snap-on mounting for seamless DIN rail attachment
• Lightweight design at only 0.28 kg for easy handling
• Insulating protective cap enhances user safety during operation
Applications
• Used with single-phase monitoring systems
• Suitable for electrical current measurements in automation
• Ideal for integration in control panel
• Utilised in systems requiring precise load monitoring
How does the current transformer achieve high accuracy?
The device meets class 1 standards, ensuring minimal measurement errors, which is essential for accurate monitoring of electrical loads and currents.
What mounting options are available for convenience?
The current transformer includes options for easy installation, including a snap-on mounting for DIN rail and rapid integration into various setups.
Is the current transformer compliant with environmental regulations?
The product follows EU Directive 2011/65/EU and adheres to RoHS regulations, demonstrating a commitment to environmental safety.
What is the relevance of the bore size in transformer applications?
The 50mm bore size is designed for compatibility with standard conductors, allowing seamless integration and ensuring optimal performance in electrical systems.
What technical standards does this device comply with?
It complies with IEC/EN 61869-1 and IEC/EN 61869-2 standards, assuring users of its reliability and quality for industrial applications.
Related links
- ABB CM Series Current Transformer 500 A 50 mm Bore
- ABB CM Series Current Transformer 200 A 50 mm Bore
- ABB CM Series Current Transformer 600 A 50 mm Bore
- ABB CM Series Current Transformer 300 A 50 mm Bore
- Socomec TCB 44-50 Series Current Transformer 150 A 44 mm Bore
- LEM HAIS 50 Series Current Transformer 150 A 5V 15 mm Bore
- LEM HTB Series Current Transformer 150 A 12V, 15 V 16 mm Bore
- Lovato DM0T Series Current Transformer 150 A 22 mm Bore