Murata Power Solutions 5600 Series Current Transformer 10 A
- RS Stock No.:
- 106-8536
- Mfr. Part No.:
- 56300C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$72.52
(exc. GST)
$79.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 75 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 25 | $2.901 | $72.53 | - |
| 50 - 75 | $2.861 | $71.53 | 1% |
| 100 + | $2.836 | $70.90 | 2% |
*price indicative
- RS Stock No.:
- 106-8536
- Mfr. Part No.:
- 56300C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Current Transformer | |
| Series | 5600 | |
| Primary DC Resistance | 5.73Ω | |
| Secondary DC Resistance | 8.59Ω | |
| Inductance | 160mH | |
| Secondary Current | 1A | |
| Terminal Type | Wire | |
| Primary Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 8.89mm | |
| Standards/Approvals | No | |
| Length | 16.79mm | |
| Depth | 20.19mm | |
| Maximum Operating Frequency | 200kHz | |
| Mount Type | Through Hole | |
| Minimum Operating Frequency | 20kHz | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Current Transformer | ||
Series 5600 | ||
Primary DC Resistance 5.73Ω | ||
Secondary DC Resistance 8.59Ω | ||
Inductance 160mH | ||
Secondary Current 1A | ||
Terminal Type Wire | ||
Primary Current 10A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 8.89mm | ||
Standards/Approvals No | ||
Length 16.79mm | ||
Depth 20.19mm | ||
Maximum Operating Frequency 200kHz | ||
Mount Type Through Hole | ||
Minimum Operating Frequency 20kHz | ||
- COO (Country of Origin):
- CN
56xxx Series Cable Hole Current Sense Transformer
The 5600 series of current sense transformers are designed to monitor AC currents
The transformers can be used for high frequency current sensing
Suitable for switched-mode power supplies, motor control, and electronic lighting ballasts
Available with cable hole primary and single or centre tapped secondary through hole mounting
High Frequency Current Sense Transformers
- RS Stock No. 7157061
- Mfr. Part No. 56100C
Each
$3.44
- RS Stock No. 1068532
- Mfr. Part No. 56100C
Each (In a Tube of 25)
$2.813
- RS Stock No. 7157074
- Mfr. Part No. 56300C
Each
$3.62
- RS Stock No. 7157065P
- Mfr. Part No. 56200C
Each (Supplied in a Tube)
$3.44
Related links
- Murata Power Solutions 5600 Series Current Transformer 10 A
- Murata Power Solutions 5300 Series Current Transformer 10 A 1:200
- Murata Power Solutions 5300 Series Current Transformer 10 A 1:100
- Murata Power Solutions 5400 Series Current Transformer 15 A 1:1:100
- Murata Power Solutions 5400 Series Current Transformer 15 A 1:1:50
- ABB 2CSG Series Current Transformer 10 A
- Nuvotem Talema AP-1 Series Current Transformer 10 A
- Socomec 192T Series Current Transformer 10 A









