Murata Power Solutions 5600 Series Current Transformer 10 A
- RS Stock No.:
- 715-7071
- Mfr. Part No.:
- 56T200C
- Brand:
- Murata Power Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.51
(exc. GST)
$2.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | $2.51 |
| 7 - 12 | $2.46 |
| 13 + | $2.42 |
*price indicative
- RS Stock No.:
- 715-7071
- Mfr. Part No.:
- 56T200C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Current Transformer | |
| Series | 5600 | |
| Primary DC Resistance | 1.87Ω | |
| Secondary DC Resistance | 2.81Ω | |
| Inductance | 72mH | |
| Secondary Current | 1A | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 10A | |
| Maximum Operating Temperature | 85°C | |
| Length | 16.79mm | |
| Depth | 20.19mm | |
| Standards/Approvals | No | |
| Width | 8.89mm | |
| Maximum Operating Frequency | 200kHz | |
| Mount Type | Through Hole | |
| Minimum Operating Frequency | 20kHz | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Current Transformer | ||
Series 5600 | ||
Primary DC Resistance 1.87Ω | ||
Secondary DC Resistance 2.81Ω | ||
Inductance 72mH | ||
Secondary Current 1A | ||
Terminal Type Wire | ||
Minimum Operating Temperature -40°C | ||
Primary Current 10A | ||
Maximum Operating Temperature 85°C | ||
Length 16.79mm | ||
Depth 20.19mm | ||
Standards/Approvals No | ||
Width 8.89mm | ||
Maximum Operating Frequency 200kHz | ||
Mount Type Through Hole | ||
Minimum Operating Frequency 20kHz | ||
- COO (Country of Origin):
- CN
56xxx Series Cable Hole Current Sense Transformer
The 5600 series of current sense transformers are designed to monitor AC currents
The transformers can be used for high frequency current sensing
Suitable for switched-mode power supplies, motor control, and electronic lighting ballasts
Available with cable hole primary and single or centre tapped secondary through hole mounting
High Frequency Current Sense Transformers
Related links
- Murata Power Solutions 5600 Series Current Transformer 10 A
- Murata Power Solutions 5300 Series Current Transformer 10 A 1:200
- Murata Power Solutions 5300 Series Current Transformer 10 A 1:100
- Murata Power Solutions 5400 Series Current Transformer 15 A 1:1:100
- Murata Power Solutions 5400 Series Current Transformer 15 A 1:1:50
- Murata Power Solutions ACA-20PC Digital Ammeter 100 A AC/DC ±0.15 % FS Current Transformer
- Murata Power Solutions Surface Pulse Transformer 1:1 Turns Ratio, 10 mH Prim. Inductance
- Murata Power Solutions OKR-T/10-W12 DC/DC Converter 12V dc Input Through Hole, 100 °C Max Temp -40
