Nuvotem Talema AP-1 Series Current Transformer 10 A
- RS Stock No.:
- 775-4943
- Mfr. Part No.:
- AP-1000
- Brand:
- Nuvotem Talema
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 775-4943
- Mfr. Part No.:
- AP-1000
- Brand:
- Nuvotem Talema
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nuvotem Talema | |
| Product Type | Current Transformer | |
| Series | AP-1 | |
| Primary Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 20.4mm | |
| Depth | 9.53mm | |
| Weight | 8g | |
| Standards/Approvals | No | |
| Width | 17mm | |
| Mount Type | PCB | |
| Select all | ||
|---|---|---|
Brand Nuvotem Talema | ||
Product Type Current Transformer | ||
Series AP-1 | ||
Primary Current 10A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 20.4mm | ||
Depth 9.53mm | ||
Weight 8g | ||
Standards/Approvals No | ||
Width 17mm | ||
Mount Type PCB | ||
Cable primary precision current transformer
Precision CT's in compact packages
Class 0.2 accuracy typical
Excellent linearity over rated current range
2.5kVrms isolation
Operating Temperature Range -40 to +85ºC
Low Cost Current Sense Transformers
- RS Stock No. 7754947
- Mfr. Part No. AP-1500
Each
$12.57
- RS Stock No. 3997317
- Mfr. Part No. AS-103
Each
$2.75
- RS Stock No. 0244188
- Mfr. Part No. 149433 ASCNH100CT150-5-05
1 Pack of 3
$719.67
- RS Stock No. 5374491
- Mfr. Part No. AC-1010
Each (In a Pack of 5)
$15.03
Related links
- Nuvotem Talema AP-1 Series Current Transformer 10 A 1500:1
- Nuvotem Talema AX Series Current Transformer 10 A
- Nuvotem Talema AP-2 Series Current Transformer 15 A 2000:1
- Nuvotem Talema AC-1 Series Current Transformer 10 A 1000:1
- Nuvotem Talema AZ Series Current Transformer 50 A 1000:1
- Nuvotem Talema AC-1 Series Current Transformer 5 A 1000:1
- Nuvotem Talema AP-2 Series Current Transformer 15 A 2500:1
- Nuvotem Talema ASM Series Current Transformer 10 A











