Murata Power Solutions 5300 Series Current Transformer 10 A 1:100
- RS Stock No.:
- 106-8816
- Mfr. Part No.:
- 53100C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$1,588.00
(exc. GST)
$1,747.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $1.588 | $1,588.00 |
| 2000 - 3000 | $1.569 | $1,569.00 |
| 4000 + | $1.524 | $1,524.00 |
*price indicative
- RS Stock No.:
- 106-8816
- Mfr. Part No.:
- 53100C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Current Transformer | |
| Series | 5300 | |
| Primary DC Resistance | 7mΩ | |
| Secondary DC Resistance | 5.6mΩ | |
| Inductance | 2mH | |
| Secondary Current | 1A | |
| Terminal Type | Wire | |
| Primary Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 8.3mm | |
| Length | 7.2mm | |
| Standards/Approvals | No | |
| Depth | 5.4mm | |
| Mount Type | Surface | |
| Maximum Operating Frequency | 500kHz | |
| Turns Ratio | 1:100 | |
| Minimum Operating Frequency | 50kHz | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Current Transformer | ||
Series 5300 | ||
Primary DC Resistance 7mΩ | ||
Secondary DC Resistance 5.6mΩ | ||
Inductance 2mH | ||
Secondary Current 1A | ||
Terminal Type Wire | ||
Primary Current 10A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 8.3mm | ||
Length 7.2mm | ||
Standards/Approvals No | ||
Depth 5.4mm | ||
Mount Type Surface | ||
Maximum Operating Frequency 500kHz | ||
Turns Ratio 1:100 | ||
Minimum Operating Frequency 50kHz | ||
- COO (Country of Origin):
- CN
53xxx Series SMT Current Sense Transformer
The 5300 series of current sense transformers are designed to monitor AC currents
The transformers can be used for high frequency current sensing
Suitable for switched-mode power supplies, motor control, and electronic lighting ballasts
Surface mount, J-STD-020C reflow
High Frequency Current Sense Transformers
Related links
- Murata Power Solutions 5300 Series Current Transformer 10 A 1:100
- Murata Power Solutions 5300 Series Current Transformer 10 A 1:200
- Murata Power Solutions 5600 Series Current Transformer 10 A
- Murata Power Solutions 5400 Series Current Transformer 15 A 1:1:100
- Murata Power Solutions 5400 Series Current Transformer 15 A 1:1:50
- Murata Power Solutions ACA-20PC Digital Ammeter 100 A AC/DC ±0.15 % FS Current Transformer
- Murata Power Solutions Surface Audio Transformer
- Murata Power Solutions 5 V Surface PCB Transformer 1 W
