Fluke 1AC Non Contact Voltage Indicator, 90V to 1000V
- RS Stock No.:
- 255-073
- Mfr. Part No.:
- FLUKE 1AC-A1-II
- Brand:
- Fluke
Subtotal (1 unit)*
$87.30
(exc. GST)
$96.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 62 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.30 |
*price indicative
- RS Stock No.:
- 255-073
- Mfr. Part No.:
- FLUKE 1AC-A1-II
- Brand:
- Fluke
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Indicator Type | Voltage | |
| Battery Type | AAA | |
| Audible Tone | Yes | |
| Power Source | Battery | |
| Safety Category | CAT IV 1000 V | |
| Maximum Detection Voltage | 1000V | |
| Minimum Detection Voltage | 90V | |
| Maximum Operating Temperature | +50°C | |
| Model Number p | 1AC | |
| Safety Category Level | CAT IV | |
| Minimum Operating Temperature | -10°C | |
| Safety Category Voltage | 1000V | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Indicator Type Voltage | ||
Battery Type AAA | ||
Audible Tone Yes | ||
Power Source Battery | ||
Safety Category CAT IV 1000 V | ||
Maximum Detection Voltage 1000V | ||
Minimum Detection Voltage 90V | ||
Maximum Operating Temperature +50°C | ||
Model Number p 1AC | ||
Safety Category Level CAT IV | ||
Minimum Operating Temperature -10°C | ||
Safety Category Voltage 1000V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Fluke Non-Contact Voltage Detector
The Fluke VoltALERT non-contact voltage detector is a 1AC device with a voltage rating of 90VAC to 1000VAC. Simply touch the tip of the device to a terminal strip, supply wire or outlet and the whole nib glows red and gives a beeping noise when there is voltage on the line.
Features and Benefits
Batteries: 1.5V 2 x AAA alkaline
It continually tests its battery and its circuit integrity with a periodic double flash visual indication
On/off button
Operating temperature ranges between -10°C and 55°C
It continually tests its battery and its circuit integrity with a periodic double flash visual indication
On/off button
Operating temperature ranges between -10°C and 55°C
Applications
Commercial
Electrical systems
Residential
Electrical systems
Residential
Certifications
CE
CSA certified
C-Tick
CAT IV 1000 V
CSA certified
C-Tick
CAT IV 1000 V
The version and model of the goods received by the customer shall be based on actual items delivered.
Related links
- FLUKE-1AC-E2-II,ACV DETECTOR
- Fluke LVD2 Non Contact Voltage Detector
- Fluke Non Contact Voltage & Magnetic Field Indicators
- Non Contact Voltage & Magnetic Field Indicators
- RS PRO Non Contact Voltage Indicator 1000V ac
- RS PRO Non Contact Voltage Indicator
- Stanley FMHT82567-0 Non Contact Voltage Detector, 20V to 1000V
- RS PRO Non Contact Voltage Indicator 400V ac
