ABB 2CSG Series Current Transformer 10 A

Subtotal (1 unit)*

$173.99

(exc. GST)

$191.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.99

*price indicative

RS Stock No.:
716-763
Mfr. Part No.:
2CSG111030R1141
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Current Transformer

Series

2CSG

Secondary Current

5A

Primary Current

10A

Depth

63mm

Width

56mm

Weight

285g

Standards/Approvals

CE

Length

26.5mm

Maximum Operating Frequency

60Hz

Mount Type

DIN Rail

Minimum Operating Frequency

50Hz

COO (Country of Origin):
IT
The ABB Current Transformer is designed to accurately transform primary current levels to manageable secondary currents, specifically offering a 5 A output from a primary input of 10 A. Suited for integration into measurement instruments, this device ensures precise monitoring of electrical flow and performance. With compliance to essential environmental regulations, including RoHS and REACH, the CTA/10 guarantees both functionality and sustainability, making it a reliable choice for various electrical installations. Its Compact dimensions and lightweight design enhance compatibility with existing systems, while the DIN-Rail mounting ensures hassle-free installation.

Transforms primary currents of 10 A to 5 A, Ideal for measurement applications

Accurate performance with an accuracy rating of ±0.5%

Rated for operation at frequencies from 50 to 60 Hz, accommodating diverse electrical environments

Compact size – measuring just 56 mm in width and 26.5 mm in height, ensures easy integration

Lightweight design at 0.285 kg for simplified installation and transport

DIN-Rail mounting type for straightforward installation in commercial or residential settings

Includes screw connection for secondary output, providing durability and reliability

Meets RoHS and REACH compliance for environmentally responsible operation

WEEE Category 5 compliant, ensuring safe disposal at end-of-life

Supported by robust documentation, including a Declaration of Conformity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy